Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
45A
Voltage Rating
600 V
Colour
Blue
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1.540
BD 0.154 Each (In a Bag of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Bag of 10) (inc. VAT)
RS PRO Male 1 Way Battery Connector, 45A, 600 V
10
BD 1.540
BD 0.154 Each (In a Bag of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Bag of 10) (inc. VAT)
RS PRO Male 1 Way Battery Connector, 45A, 600 V
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.154 | BD 1.540 |
100 - 490 | BD 0.148 | BD 1.485 |
500 - 990 | BD 0.132 | BD 1.320 |
1000+ | BD 0.121 | BD 1.210 |
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
45A
Voltage Rating
600 V
Colour
Blue
Country of Origin
Taiwan, Province Of China