Technical Document
Specifications
Brand
RS ProConnector 1
10 Pin IDC
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
300mm
Sheath Colour
Grey
Standards Met
CE, REACH
Outer Sheath Material
PVC
Distrelec Product Id
30414104
Connector B
9 pin D-sub
Connector B Gender
Male
Country of Origin
China
BD 4.032
BD 4.032 Each (Exc. Vat)
BD 4.435
BD 4.435 Each (inc. VAT)
1
BD 4.032
BD 4.032 Each (Exc. Vat)
BD 4.435
BD 4.435 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
10 Pin IDC
Connector 2
9 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
300mm
Sheath Colour
Grey
Standards Met
CE, REACH
Outer Sheath Material
PVC
Distrelec Product Id
30414104
Connector B
9 pin D-sub
Connector B Gender
Male
Country of Origin
China