RS PRO Male 16A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-CEGM
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CEGM
Current Rating
16A
Maximum Wire Size mm²
0.75mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
BD 46.392
BD 46.392 1 Bag of 30 (Exc. Vat)
BD 51.031
BD 51.031 1 Bag of 30 (inc. VAT)
1
BD 46.392
BD 46.392 1 Bag of 30 (Exc. Vat)
BD 51.031
BD 51.031 1 Bag of 30 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 46.392 |
10 - 49 | BD 45.463 |
50 - 99 | BD 43.610 |
100+ | BD 41.349 |
Technical Document
Specifications
Brand
RS ProSeries
RS-CEGM
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CEGM
Current Rating
16A
Maximum Wire Size mm²
0.75mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China