Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 25 Pin D-sub to Male Centronics Parallel Cable, 2m, Grey Sheath

RS Stock No.: 182-8816Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

Centronics

Connector 2 Gender

Male

Length

2m

Sheath Colour

Grey

Outer Sheath Material

PVC

Size of Strands

28 AWG

Connector B Gender

Male

Connector B

Centronics

Country of Origin

China

Stock information temporarily unavailable.

BD 6.880

BD 6.880 Each (Exc. Vat)

BD 7.568

BD 7.568 Each (inc. VAT)

RS PRO Male 25 Pin D-sub to Male Centronics Parallel Cable, 2m, Grey Sheath

BD 6.880

BD 6.880 Each (Exc. Vat)

BD 7.568

BD 7.568 Each (inc. VAT)

RS PRO Male 25 Pin D-sub to Male Centronics Parallel Cable, 2m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

Centronics

Connector 2 Gender

Male

Length

2m

Sheath Colour

Grey

Outer Sheath Material

PVC

Size of Strands

28 AWG

Connector B Gender

Male

Connector B

Centronics

Country of Origin

China