RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
3m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Country of Origin
China
BD 4.575
BD 4.575 Each (Exc. Vat)
BD 5.033
BD 5.033 Each (inc. VAT)
1
BD 4.575
BD 4.575 Each (Exc. Vat)
BD 5.033
BD 5.033 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
3m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Country of Origin
China