Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China
BD 7.066
BD 7.066 Each (Exc. Vat)
BD 7.773
BD 7.773 Each (inc. VAT)
1
BD 7.066
BD 7.066 Each (Exc. Vat)
BD 7.773
BD 7.773 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China