Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 15m

RS Stock No.: 192-4414Brand: RS PRODistrelec Article No.: 30418360
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Black

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Connector B

3.5mm Stereo Jack

Distrelec Product Id

30418360

Country of Origin

China

Stock information temporarily unavailable.

BD 4.890

BD 4.890 Each (Exc. Vat)

BD 5.379

BD 5.379 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 15m

BD 4.890

BD 4.890 Each (Exc. Vat)

BD 5.379

BD 5.379 Each (inc. VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

15m

Sheath Colour

Black

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Connector B

3.5mm Stereo Jack

Distrelec Product Id

30418360

Country of Origin

China