RS PRO Male 4 Pin mini-DIN to Unterminated Black DIN Cable 2m

Technical Document
Specifications
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Country of Origin
China
BD 5.450
BD 5.450 Each (Exc. Vat)
BD 5.995
BD 5.995 Each (inc. VAT)
1
BD 5.450
BD 5.450 Each (Exc. Vat)
BD 5.995
BD 5.995 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 5.450 |
15 - 49 | BD 4.872 |
50 - 99 | BD 4.714 |
100+ | BD 4.484 |
Technical Document
Specifications
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Country of Origin
China