Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 2m

RS Stock No.: 236-8989Brand: RS PRO
brand-logo
View all in Aux Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

6.35mm Mono Jack

Connector 2

3.5mm Mono Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

3.5mm Mono Jack

Connector A

6.35mm Mono Jack

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 1.307

BD 1.307 Each (Exc. Vat)

BD 1.438

BD 1.438 Each (inc. VAT)

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 2m

BD 1.307

BD 1.307 Each (Exc. Vat)

BD 1.438

BD 1.438 Each (inc. VAT)

RS PRO Male 6.35mm Mono Jack to Male 3.5mm Mono Jack Aux Cable, Black, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

6.35mm Mono Jack

Connector 2

3.5mm Mono Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

3.5mm Mono Jack

Connector A

6.35mm Mono Jack

Connector B Gender

Male

Country of Origin

China