Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin mini-DIN
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
White
Current Rating
1 A ac/dc
Voltage Rating
50 V ac/dc
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 5.890
BD 5.890 Each (Exc. Vat)
BD 6.479
BD 6.479 Each (inc. VAT)
RS PRO Male 9 Pin mini-DIN to Unterminated White DIN Cable 2m
1
BD 5.890
BD 5.890 Each (Exc. Vat)
BD 6.479
BD 6.479 Each (inc. VAT)
RS PRO Male 9 Pin mini-DIN to Unterminated White DIN Cable 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 5.890 |
15 - 49 | BD 5.423 |
50 - 99 | BD 5.093 |
100+ | BD 4.708 |
Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin mini-DIN
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
White
Current Rating
1 A ac/dc
Voltage Rating
50 V ac/dc
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China