Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
500mm
Connector A
BNC
Connector B Gender
Male
Distrelec Product Id
30405632
Connector B
BNC
Country of Origin
United Kingdom
Product details
RS PRO Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install making them a fantastic solution for connections to networking systems
These RG59 cables are most commonly used for low-power video and RF signal connections.
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
- Aerospace electronics
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 8.404
BD 8.404 Each (Exc. Vat)
BD 9.244
BD 9.244 Each (inc. VAT)
1
BD 8.404
BD 8.404 Each (Exc. Vat)
BD 9.244
BD 9.244 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 8.404 |
15 - 49 | BD 8.063 |
50 - 99 | BD 7.656 |
100+ | BD 7.354 |
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
500mm
Connector A
BNC
Connector B Gender
Male
Distrelec Product Id
30405632
Connector B
BNC
Country of Origin
United Kingdom
Product details
RS PRO Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install making them a fantastic solution for connections to networking systems
These RG59 cables are most commonly used for low-power video and RF signal connections.
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
- Aerospace electronics
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.