Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 10m

RS Stock No.: 266-2241Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

BT

Connector 1 Gender

Male

Number of Cores

6

Length

10m

Shield Type

Shielded

Connector 2 Gender

Female

Outer Sheath Material

PVC

Reel Length

10m

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

BD 7.108

BD 7.108 Each (Exc. Vat)

BD 7.819

BD 7.819 Each (inc. VAT)

RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 10m

BD 7.108

BD 7.108 Each (Exc. Vat)

BD 7.819

BD 7.819 Each (inc. VAT)

RS PRO Male BT to Female BT 6 Core Telephone Cable, White Sheath, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

BT

Connector 1 Gender

Male

Number of Cores

6

Length

10m

Shield Type

Shielded

Connector 2 Gender

Female

Outer Sheath Material

PVC

Reel Length

10m

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China