Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male DisplayPort to Female DVI-I Dual Link Cable, 150mm

RS Stock No.: 182-8789Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-I Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

150mm

Sheath Colour

Black

Shielding

Aluminium-Mylar

Connector A Gender

Male

Connector B

DVI-D

Connector B Gender

Female

Connector A

DisplayPort

Country of Origin

China

Stock information temporarily unavailable.

BD 10.302

BD 10.302 Each (Exc. Vat)

BD 11.332

BD 11.332 Each (inc. VAT)

RS PRO Male DisplayPort to Female DVI-I Dual Link Cable, 150mm

BD 10.302

BD 10.302 Each (Exc. Vat)

BD 11.332

BD 11.332 Each (inc. VAT)

RS PRO Male DisplayPort to Female DVI-I Dual Link Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-I Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

150mm

Sheath Colour

Black

Shielding

Aluminium-Mylar

Connector A Gender

Male

Connector B

DVI-D

Connector B Gender

Female

Connector A

DisplayPort

Country of Origin

China