Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

RS Stock No.: 182-8554Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Version

1.2

Connector B Gender

Male

Connector B

DisplayPort

Country of Origin

China

Stock information temporarily unavailable.

BD 11.473

BD 11.473 Each (Exc. Vat)

BD 12.620

BD 12.620 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

BD 11.473

BD 11.473 Each (Exc. Vat)

BD 12.620

BD 12.620 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Version

1.2

Connector B Gender

Male

Connector B

DisplayPort

Country of Origin

China