RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 8K, 5m

RS Stock No.: 266-2496Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

5m

Maximum Resolution

8K

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Version

1.4

Country of Origin

China

Stock information temporarily unavailable.

BD 220.143

BD 220.143 Each (Exc. Vat)

BD 242.157

BD 242.157 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 8K, 5m

BD 220.143

BD 220.143 Each (Exc. Vat)

BD 242.157

BD 242.157 Each (inc. VAT)

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 8K, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

5m

Maximum Resolution

8K

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS

Version

1.4

Country of Origin

China