RS PRO Male DisplayPort to Male DisplayPort, TPU Cable, 8K, 20m

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
20m
Maximum Resolution
8K
Outer Sheath Material
TPU
Sheath Colour
Black
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Version
1.4
Country of Origin
China
BD 253.601
BD 253.601 Each (Exc. Vat)
BD 278.961
BD 278.961 Each (inc. VAT)
1
BD 253.601
BD 253.601 Each (Exc. Vat)
BD 278.961
BD 278.961 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
20m
Maximum Resolution
8K
Outer Sheath Material
TPU
Sheath Colour
Black
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Version
1.4
Country of Origin
China