RS PRO Male DisplayPort to Male DVI-D, PVC Cable, 1080p, 1m
RS Stock No.: 266-8491Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DVI-D
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 43.940
BD 43.940 1 Box of 5 (Exc. Vat)
BD 48.334
BD 48.334 1 Box of 5 (inc. VAT)
RS PRO Male DisplayPort to Male DVI-D, PVC Cable, 1080p, 1m
1
BD 43.940
BD 43.940 1 Box of 5 (Exc. Vat)
BD 48.334
BD 48.334 1 Box of 5 (inc. VAT)
RS PRO Male DisplayPort to Male DVI-D, PVC Cable, 1080p, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DVI-D
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China