RS PRO Male DisplayPort to Male HDMI, PVC Cable, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Pro DisplayPort, DisplayPort - UHDTV, Male /Male
UHDTV DisplayPorts are a digital interface defining new digital audio interconnections. Its primary use is connecting computers and display monitors or computers and home theatres.
BD 22.913
BD 22.913 Each (Exc. Vat)
BD 25.204
BD 25.204 Each (inc. VAT)
1
BD 22.913
BD 22.913 Each (Exc. Vat)
BD 25.204
BD 25.204 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.913 |
5 - 14 | BD 22.143 |
15+ | BD 21.791 |
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Pro DisplayPort, DisplayPort - UHDTV, Male /Male
UHDTV DisplayPorts are a digital interface defining new digital audio interconnections. Its primary use is connecting computers and display monitors or computers and home theatres.