RS PRO Male DisplayPort to Male VGA, PVC Cable, 1080p, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
28 AWG
Connector A
DisplayPort
Connector B Gender
Male
Connector B
VGA
Connector A Gender
Male
Country of Origin
China
BD 18.540
BD 18.540 Each (Exc. Vat)
BD 20.394
BD 20.394 Each (inc. VAT)
1
BD 18.540
BD 18.540 Each (Exc. Vat)
BD 20.394
BD 20.394 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
28 AWG
Connector A
DisplayPort
Connector B Gender
Male
Connector B
VGA
Connector A Gender
Male
Country of Origin
China