Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 3mBlack sheathFoil shielding

RS Stock No.: 182-8566Brand: RS PRODistrelec Article No.: 30405392
brand-logo
View all in DVI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Foil

Size of Strands

28 AWG

Connector A

DVI-D Dual Link

Distrelec Product Id

30405392

Connector B Gender

Male

Connector B

DVI-D Dual Link

Country of Origin

China

Stock information temporarily unavailable.

BD 8.770

BD 8.770 Each (Exc. Vat)

BD 9.647

BD 9.647 Each (inc. VAT)

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 3mBlack sheathFoil shielding

BD 8.770

BD 8.770 Each (Exc. Vat)

BD 9.647

BD 9.647 Each (inc. VAT)

RS PRO, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 3mBlack sheathFoil shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Foil

Size of Strands

28 AWG

Connector A

DVI-D Dual Link

Distrelec Product Id

30405392

Connector B Gender

Male

Connector B

DVI-D Dual Link

Country of Origin

China