RS PRO, Male DVI-D Single Link to Male DVI-D Single Link Cable, 1mBlack sheath

Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Country of Origin
China
BD 5.350
BD 5.350 Each (Exc. Vat)
BD 5.885
BD 5.885 Each (inc. VAT)
1
BD 5.350
BD 5.350 Each (Exc. Vat)
BD 5.885
BD 5.885 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
DVI-D Single Link
Connector 2
DVI-D Single Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Country of Origin
China