RS PRO Male F Type to Male F Type, 2m, F Connector Coaxial, Terminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
F Connector
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
2m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Country of Origin
China
BD 1.827
BD 1.827 Each (Exc. Vat)
BD 2.010
BD 2.010 Each (inc. VAT)
1
BD 1.827
BD 1.827 Each (Exc. Vat)
BD 2.010
BD 2.010 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
F Connector
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
2m
Sheath Colour
Black
Conductor Strand Type
Solid
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Country of Origin
China