RS PRO Male Mini DisplayPort to Female DisplayPort Cable, 4K, 150mm

RS Stock No.: 236-9125Brand: RS PRODistrelec Article No.: 30405540
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.2

Length

150mm

Maximum Resolution

4K

Distrelec Product Id

30405540

Connector B

DisplayPort

Connector A

Mini DisplayPort

Connector B Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

BD 4.790

BD 4.790 Each (Exc. Vat)

BD 5.269

BD 5.269 Each (inc. VAT)

RS PRO Male Mini DisplayPort to Female DisplayPort Cable, 4K, 150mm

BD 4.790

BD 4.790 Each (Exc. Vat)

BD 5.269

BD 5.269 Each (inc. VAT)

RS PRO Male Mini DisplayPort to Female DisplayPort Cable, 4K, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.2

Length

150mm

Maximum Resolution

4K

Distrelec Product Id

30405540

Connector B

DisplayPort

Connector A

Mini DisplayPort

Connector B Gender

Female

Country of Origin

China