Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG214
Connector 2
N Type
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
3m
Connector B Gender
Male
Connector A
N-type
Connector B
N-type
Distrelec Product Id
30405633
Country of Origin
United Kingdom
Product details
RS PRO Male N to Male N Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
Features and benefits
- High performance cable assembly
- Strong brown FEP (Fluorinated Ethylene Propylene) jacket
- Terminated at each end with male N connectors
- Impedance of 50 ohms
- RG213 and RG214 types coaxial cables offered in the range
- Available in various lengths, RG213 2m (4262139), RG213 5m (4262151), RG214 1m (4262072), RG214 2m (4262189), RG214 3m (4262195)
Applications
Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;
- Medicine
- Antennas
- Radio frequency
- Military applications
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 67.441
BD 67.441 Each (Exc. Vat)
BD 74.185
BD 74.185 Each (inc. VAT)
1
BD 67.441
BD 67.441 Each (Exc. Vat)
BD 74.185
BD 74.185 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 67.441 |
15 - 49 | BD 62.667 |
50 - 99 | BD 57.722 |
100+ | BD 56.551 |
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
N Type
Coaxial Type
RG214
Connector 2
N Type
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
3m
Connector B Gender
Male
Connector A
N-type
Connector B
N-type
Distrelec Product Id
30405633
Country of Origin
United Kingdom
Product details
RS PRO Male N to Male N Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
Features and benefits
- High performance cable assembly
- Strong brown FEP (Fluorinated Ethylene Propylene) jacket
- Terminated at each end with male N connectors
- Impedance of 50 ohms
- RG213 and RG214 types coaxial cables offered in the range
- Available in various lengths, RG213 2m (4262139), RG213 5m (4262151), RG214 1m (4262072), RG214 2m (4262189), RG214 3m (4262195)
Applications
Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;
- Medicine
- Antennas
- Radio frequency
- Military applications
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.