RS PRO Male PS/2 x 2; VGA to Female PS/2 x 2; SVGA KVM Cable

Technical Document
Specifications
Brand
RS ProConnector 1
PS/2 x 2; VGA
Connector 2
PS/2 x 2; SVGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Length
3m
Shielding
Aluminium-Mylar
Connector B
PS/2 x 2; SVGA
Connector A
PS/2 x 2; VGA
Connector B Gender
Female
Country of Origin
China
BD 19.100
BD 19.100 Each (Exc. Vat)
BD 21.010
BD 21.010 Each (inc. VAT)
1
BD 19.100
BD 19.100 Each (Exc. Vat)
BD 21.010
BD 21.010 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
PS/2 x 2; VGA
Connector 2
PS/2 x 2; SVGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Length
3m
Shielding
Aluminium-Mylar
Connector B
PS/2 x 2; SVGA
Connector A
PS/2 x 2; VGA
Connector B Gender
Female
Country of Origin
China