RS PRO Male RJ11 to Male BT Telephone Extension Cable, Grey Sheath, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
BT
Connector 1 Gender
Male
Length
3m
Shield Type
Unshielded Twisted Pair (UTP)
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
Grey
Connector B
BT
Connector A
RJ11
Connector B Gender
Male
Country of Origin
China
Product details
Modem Line Cord
Designed to connect PCMCIA cards and modems to UK style telephone socket
Uses Unshielded twisted pair cabling for enhanced electrical performance
Suitable for use as a replacement cable
BD 9.119
BD 9.119 Each (Exc. Vat)
BD 10.031
BD 10.031 Each (inc. VAT)
1
BD 9.119
BD 9.119 Each (Exc. Vat)
BD 10.031
BD 10.031 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.119 |
10 - 24 | BD 8.416 |
25 - 49 | BD 7.744 |
50+ | BD 7.140 |
Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
BT
Connector 1 Gender
Male
Length
3m
Shield Type
Unshielded Twisted Pair (UTP)
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
Grey
Connector B
BT
Connector A
RJ11
Connector B Gender
Male
Country of Origin
China
Product details
Modem Line Cord
Designed to connect PCMCIA cards and modems to UK style telephone socket
Uses Unshielded twisted pair cabling for enhanced electrical performance
Suitable for use as a replacement cable