RS PRO Male RJ11 to Male RJ11 Telephone Cable, White Sheath, 10m

Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
10m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
10m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China
BD 4.767
BD 4.767 Each (Exc. Vat)
BD 5.244
BD 5.244 Each (inc. VAT)
1
BD 4.767
BD 4.767 Each (Exc. Vat)
BD 5.244
BD 5.244 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
10m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
10m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China