Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
50mm
Width
25.4mm
Series
Ethernet
Series Number
GT225370
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30402582
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof RJ45 Shielded Field Installable Plugs
From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the need for any specialised tooling making them ideal for harsh environment applications.
Part number 111-6738 – plastic IP67
Part number 111-6742 – metal IP68
Part number 111-6743 – full metal IP68
Features and Benefits
IP67/68 rating
Temperature range -40°C to +80°C
No specialised tooling
Easy screw connection, saves time
Applications
Wireless outdoor AP
Outdoor LED and display lighting
Marine
Machine automation
Military
BD 19.657
BD 19.657 Each (Exc. Vat)
BD 21.623
BD 21.623 Each (inc. VAT)
1
BD 19.657
BD 19.657 Each (Exc. Vat)
BD 21.623
BD 21.623 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
50mm
Width
25.4mm
Series
Ethernet
Series Number
GT225370
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30402582
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof RJ45 Shielded Field Installable Plugs
From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the need for any specialised tooling making them ideal for harsh environment applications.
Part number 111-6738 – plastic IP67
Part number 111-6742 – metal IP68
Part number 111-6743 – full metal IP68
Features and Benefits
IP67/68 rating
Temperature range -40°C to +80°C
No specialised tooling
Easy screw connection, saves time
Applications
Wireless outdoor AP
Outdoor LED and display lighting
Marine
Machine automation
Military