Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male RJ45 Connector, Cable Mount Straight

RS Stock No.: 111-6742Brand: RS PRODistrelec Article No.: 30402581
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

Mounting Type

Cable Mount

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

50mm

Width

25.4mm

Series

Ethernet

Series Number

GT225360

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 10.195

BD 10.195 Each (Exc. Vat)

BD 11.215

BD 11.215 Each (inc. VAT)

RS PRO Male RJ45 Connector, Cable Mount Straight

BD 10.195

BD 10.195 Each (Exc. Vat)

BD 11.215

BD 11.215 Each (inc. VAT)

RS PRO Male RJ45 Connector, Cable Mount Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.195
10 - 24BD 9.195
25 - 49BD 8.720
50+BD 8.305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

Mounting Type

Cable Mount

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

50mm

Width

25.4mm

Series

Ethernet

Series Number

GT225360

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in