RS PRO Male RJ45 Connector, Cat6 Straight 1 Port 8P8C -Way

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Number Of Ways
8P8C
Connector Type
RJ45
Shield Type
Unshielded
Orientation
Straight
Contact Plating
Gold
Country of Origin
China
BD 40.000
BD 0.400 Each (In a Pack of 100) (Exc. Vat)
BD 44.000
BD 0.440 Each (In a Pack of 100) (inc. VAT)
100
BD 40.000
BD 0.400 Each (In a Pack of 100) (Exc. Vat)
BD 44.000
BD 0.440 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Number Of Ways
8P8C
Connector Type
RJ45
Shield Type
Unshielded
Orientation
Straight
Contact Plating
Gold
Country of Origin
China