Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male SCSI-3 to Male SCSI-1 Cable 3m

RS Stock No.: 182-3999Brand: RS PRO
brand-logo
View all in SCSI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Length

3m

Fastener Type

Clip

Outer Sheath Material

PVC

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

Stock information temporarily unavailable.

BD 21.914

BD 21.914 Each (Exc. Vat)

BD 24.105

BD 24.105 Each (inc. VAT)

RS PRO Male SCSI-3 to Male SCSI-1 Cable 3m

BD 21.914

BD 21.914 Each (Exc. Vat)

BD 24.105

BD 24.105 Each (inc. VAT)

RS PRO Male SCSI-3 to Male SCSI-1 Cable 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 21.914
5 - 9BD 21.220
10+BD 20.491

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Length

3m

Fastener Type

Clip

Outer Sheath Material

PVC

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case