Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male SCSI-3 to Male SCSI-3 Cable 1m

RS Stock No.: 182-3955Brand: RS PRO
brand-logo
View all in SCSI Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Length

1m

Fastener Type

Clip

Outer Sheath Material

PVC

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

You may be interested in
Stock information temporarily unavailable.

BD 29.738

BD 29.738 Each (Exc. Vat)

BD 32.712

BD 32.712 Each (inc. VAT)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 1m

BD 29.738

BD 29.738 Each (Exc. Vat)

BD 32.712

BD 32.712 Each (inc. VAT)

RS PRO Male SCSI-3 to Male SCSI-3 Cable 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 29.738
10 - 24BD 26.763
25 - 49BD 25.570
50+BD 23.056
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

SCSI-3

Connector 2

SCSI-3

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

Length

1m

Fastener Type

Clip

Outer Sheath Material

PVC

Voltage Rating

30 V dc

Shielding

Mylar Foil

Current Rating

500 mA

Country of Origin

China

Product details

SCSI III Cable Assemblies

Male SCSI I connector.

Features and Benefits

High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case

You may be interested in