Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male VGA to Male VGA Cable, 40m Black

RS Stock No.: 182-8533Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

40m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A

VGA

Connector A Gender

Male

Connector B Gender

Male

Connector B

VGA

Country of Origin

China

You may be interested in
RS PRO Cable, 40m
BD 61.995Each (Exc. Vat)
Stock information temporarily unavailable.

BD 82.740

BD 82.740 Each (Exc. Vat)

BD 91.014

BD 91.014 Each (inc. VAT)

RS PRO Male VGA to Male VGA Cable, 40m Black

BD 82.740

BD 82.740 Each (Exc. Vat)

BD 91.014

BD 91.014 Each (inc. VAT)

RS PRO Male VGA to Male VGA Cable, 40m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 40m
BD 61.995Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

40m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A

VGA

Connector A Gender

Male

Connector B Gender

Male

Connector B

VGA

Country of Origin

China

You may be interested in
RS PRO Cable, 40m
BD 61.995Each (Exc. Vat)