RS PRO Male VGA to Male VGA Cable, 5m Black

Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12mm
Country of Origin
China
BD 59.204
BD 59.204 1 Box of 5 (Exc. Vat)
BD 65.124
BD 65.124 1 Box of 5 (inc. VAT)
1
BD 59.204
BD 59.204 1 Box of 5 (Exc. Vat)
BD 65.124
BD 65.124 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12mm
Country of Origin
China