RS PRO Managed 8 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7660Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

BD 185.102

BD 185.102 Each (Exc. Vat)

BD 203.612

BD 203.612 Each (inc. VAT)

RS PRO Managed 8 Port Ethernet Switch, RJ-45

BD 185.102

BD 185.102 Each (Exc. Vat)

BD 203.612

BD 203.612 Each (inc. VAT)

RS PRO Managed 8 Port Ethernet Switch, RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China