RS PRO Manual 5/2 Pneumatic Manual Control Valve, G 1/8, 1/8in, III B

RS Stock No.: 235-1153Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Stock information temporarily unavailable.

BD 56.045

BD 56.045 Each (Exc. Vat)

BD 61.649

BD 61.649 Each (inc. VAT)

RS PRO Manual 5/2 Pneumatic Manual Control Valve, G 1/8, 1/8in, III B

BD 56.045

BD 56.045 Each (Exc. Vat)

BD 61.649

BD 61.649 Each (inc. VAT)

RS PRO Manual 5/2 Pneumatic Manual Control Valve, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China