Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Manual 5/3 Pneumatic Manual Control Valve H Series, G 1/4, 1/4in, III B

RS Stock No.: 235-1155Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

5/3

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

H

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Stock information temporarily unavailable.

BD 106.790

BD 106.790 Each (Exc. Vat)

BD 117.469

BD 117.469 Each (inc. VAT)

RS PRO Manual 5/3 Pneumatic Manual Control Valve H Series, G 1/4, 1/4in, III B

BD 106.790

BD 106.790 Each (Exc. Vat)

BD 117.469

BD 117.469 Each (inc. VAT)

RS PRO Manual 5/3 Pneumatic Manual Control Valve H Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

5/3

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

H

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

China