RS PRO Masking Tape 100mm x 50m
RS Stock No.: 184-6802Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
100mm
Length
50m
Thickness
0.11mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 6.530
BD 6.530 Each (Exc. Vat)
BD 7.183
BD 7.183 Each (inc. VAT)
RS PRO Masking Tape 100mm x 50m
1
BD 6.530
BD 6.530 Each (Exc. Vat)
BD 7.183
BD 7.183 Each (inc. VAT)
RS PRO Masking Tape 100mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.530 |
15 - 39 | BD 6.420 |
40+ | BD 6.305 |
Technical Document
Specifications
Brand
RS ProBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
100mm
Length
50m
Thickness
0.11mm
Country of Origin
United Kingdom