Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Matt Black Thermoplastic Cabinet Handle 26 mm Height, 27mm Width, 80mm Length

RS Stock No.: 284-5576Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Matt

Length

80mm

Height

26 mm

Width

27mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 23.520

BD 2.352 Each (In a Pack of 10) (Exc. Vat)

BD 25.872

BD 2.587 Each (In a Pack of 10) (inc. VAT)

RS PRO Matt Black Thermoplastic Cabinet Handle 26 mm Height, 27mm Width, 80mm Length

BD 23.520

BD 2.352 Each (In a Pack of 10) (Exc. Vat)

BD 25.872

BD 2.587 Each (In a Pack of 10) (inc. VAT)

RS PRO Matt Black Thermoplastic Cabinet Handle 26 mm Height, 27mm Width, 80mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Matt

Length

80mm

Height

26 mm

Width

27mm

Colour

Black

Country of Origin

China