Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Matt Die Cast Zinc Back Flap Hinge with a Fixed Pin, Screw Fixing, 60mm x 60mm x 15mm

RS Stock No.: 188-859Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Hinge Type

Back Flap Hinge

Closing Type

Free Swinging

Length

60mm

Width

60mm

Thickness

15mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

8.4mm

Country of Origin

China

Stock information temporarily unavailable.

BD 18.134

BD 18.134 1 Pack of 2 (Exc. Vat)

BD 19.947

BD 19.947 1 Pack of 2 (inc. VAT)

RS PRO Matt Die Cast Zinc Back Flap Hinge with a Fixed Pin, Screw Fixing, 60mm x 60mm x 15mm

BD 18.134

BD 18.134 1 Pack of 2 (Exc. Vat)

BD 19.947

BD 19.947 1 Pack of 2 (inc. VAT)

RS PRO Matt Die Cast Zinc Back Flap Hinge with a Fixed Pin, Screw Fixing, 60mm x 60mm x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Die Cast Zinc

Hinge Type

Back Flap Hinge

Closing Type

Free Swinging

Length

60mm

Width

60mm

Thickness

15mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

8.4mm

Country of Origin

China