RS PRO Medium 76.2mm Paint Brush with Flat Bristles

Technical Document
Specifications
Brand
RS ProBrush Size
Medium
Bristle Shape
Flat
Brush Diameter or Width
76.2mm
Angled
No
Country of Origin
China
Product details
RS Pro Plastic Handle Paint Brushes
The range of RS Pro flat, paint brushes have plastic handles and pure white bristles. The brushes are an excellent choice for the professional tradesman or DIYers.
Features and Benefits
White beavertail handle
Various widths available
Stainless steel ferrule
Soft and supple bristles
Typical Applications
Use the RS Pro soft bristle paint brushes when you are using oil-based paints and coatings. Also use the brushes for laminating with adhesives in the fibreglass industry.
BD 2.854
BD 2.854 Each (Exc. Vat)
BD 3.139
BD 3.139 Each (inc. VAT)
1
BD 2.854
BD 2.854 Each (Exc. Vat)
BD 3.139
BD 3.139 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | BD 2.854 |
6 - 14 | BD 2.794 |
15+ | BD 2.783 |
Technical Document
Specifications
Brand
RS ProBrush Size
Medium
Bristle Shape
Flat
Brush Diameter or Width
76.2mm
Angled
No
Country of Origin
China
Product details
RS Pro Plastic Handle Paint Brushes
The range of RS Pro flat, paint brushes have plastic handles and pure white bristles. The brushes are an excellent choice for the professional tradesman or DIYers.
Features and Benefits
White beavertail handle
Various widths available
Stainless steel ferrule
Soft and supple bristles
Typical Applications
Use the RS Pro soft bristle paint brushes when you are using oil-based paints and coatings. Also use the brushes for laminating with adhesives in the fibreglass industry.