Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Medium Abrasive Sheets, 230mm x 150mm

RS Stock No.: 188-3418Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Abrasive Sheets

Abrasive Material

Synthetic Fibre

Grade

Medium

Length

230mm

Width

150mm

Number of Sheets per Pack

10

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.285

BD 1.028 Each (In a Pack of 10) (Exc. Vat)

BD 11.313

BD 1.131 Each (In a Pack of 10) (inc. VAT)

RS PRO Medium Abrasive Sheets, 230mm x 150mm

BD 10.285

BD 1.028 Each (In a Pack of 10) (Exc. Vat)

BD 11.313

BD 1.131 Each (In a Pack of 10) (inc. VAT)

RS PRO Medium Abrasive Sheets, 230mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Abrasive Sheets

Abrasive Material

Synthetic Fibre

Grade

Medium

Length

230mm

Width

150mm

Number of Sheets per Pack

10

Country of Origin

China

You may be interested in