Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Medium Carbon Steel Lump Hammer with Hickory Wood Handle, 1.1kg

RS Stock No.: 251-542Brand: RS PRO
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

RS Pro

Hammer Type

Lump Hammer

Head Material

Medium Carbon Steel

Handle Material

Hickory Wood

Weight

1.1kg

Country of Origin

China

Product details

Club Hammers

2 1/2 and 4lb club hammers, manufactured to BS876
Black epoxy coated heads with polished convex faces and securely fitted, moisture sealed, hickory shafts

You may be interested in
Stock information temporarily unavailable.

BD 13.065

BD 13.065 Each (Exc. Vat)

BD 14.371

BD 14.371 Each (inc. VAT)

RS PRO Medium Carbon Steel Lump Hammer with Hickory Wood Handle, 1.1kg

BD 13.065

BD 13.065 Each (Exc. Vat)

BD 14.371

BD 14.371 Each (inc. VAT)

RS PRO Medium Carbon Steel Lump Hammer with Hickory Wood Handle, 1.1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hammer Type

Lump Hammer

Head Material

Medium Carbon Steel

Handle Material

Hickory Wood

Weight

1.1kg

Country of Origin

China

Product details

Club Hammers

2 1/2 and 4lb club hammers, manufactured to BS876
Black epoxy coated heads with polished convex faces and securely fitted, moisture sealed, hickory shafts

You may be interested in