Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact

RS Stock No.: 238-0561Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

NO + NC

Foot Switch Type

Momentary Foot Switch

Switch Operation

Snap Action

Case Material

Thermoplastic

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Medium Duty

Country of Origin

Italy

Stock information temporarily unavailable.

BD 38.685

BD 38.685 Each (Exc. Vat)

BD 42.553

BD 42.553 Each (inc. VAT)

RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact

BD 38.685

BD 38.685 Each (Exc. Vat)

BD 42.553

BD 42.553 Each (inc. VAT)

RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

NO + NC

Foot Switch Type

Momentary Foot Switch

Switch Operation

Snap Action

Case Material

Thermoplastic

Contact Voltage Rating AC

24V, 120V, 400V

Contact Voltage Rating DC

24V, 120V, 400V

Contact Current Rating

6 A

Switch Environment

Medium Duty

Country of Origin

Italy