RS PRO Metal Cable Gland Thread Size PG13.5, For Use With Heavy Duty Power Connector
RS Stock No.: 208-4629Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Size
10B
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
PG13.5
Country of Origin
China
Stock information temporarily unavailable.
BD 8.914
BD 8.914 Each (Exc. Vat)
BD 9.805
BD 9.805 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size PG13.5, For Use With Heavy Duty Power Connector
1
BD 8.914
BD 8.914 Each (Exc. Vat)
BD 9.805
BD 9.805 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size PG13.5, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.914 |
10 - 49 | BD 8.731 |
50 - 99 | BD 8.468 |
100+ | BD 8.059 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Size
10B
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
PG13.5
Country of Origin
China