RS PRO Metal Indoor Traffic Mirror Wall Clamp

RS Stock No.: 773-9742Brand: RS PRO
brand-logo
View all in Convex Mirrors

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Material

Metal

Country of Origin

China

Product details

Mirror Fixing Kit

Pole Mounting Kits are designed to mount the Regular Outdoor Convex Mirrors to a 50mm or 75mm diameter pole

Compatible with indoor and outdoor
Zinc plated to withstand harsh outdoor conditions

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Stock information temporarily unavailable.

BD 21.428

BD 21.428 Each (Exc. Vat)

BD 23.571

BD 23.571 Each (inc. VAT)

RS PRO Metal Indoor Traffic Mirror Wall Clamp

BD 21.428

BD 21.428 Each (Exc. Vat)

BD 23.571

BD 23.571 Each (inc. VAT)

RS PRO Metal Indoor Traffic Mirror Wall Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Material

Metal

Country of Origin

China

Product details

Mirror Fixing Kit

Pole Mounting Kits are designed to mount the Regular Outdoor Convex Mirrors to a 50mm or 75mm diameter pole

Compatible with indoor and outdoor
Zinc plated to withstand harsh outdoor conditions

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.