RS PRO Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm Accuracy

Technical Document
Specifications
Brand
RS ProMaximum Measurement
+0.8mm
Resolution
0.01 mm
Dial Diameter
40mm
Imperial or Metric
Metric
Accuracy
±0.02 mm
Country of Origin
China
BD 54.778
BD 54.778 Each (Exc. Vat)
BD 60.256
BD 60.256 Each (inc. VAT)
Calibration type
No Calibration
1
BD 54.778
BD 54.778 Each (Exc. Vat)
BD 60.256
BD 60.256 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
+0.8mm
Resolution
0.01 mm
Dial Diameter
40mm
Imperial or Metric
Metric
Accuracy
±0.02 mm
Country of Origin
China