Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Metric O-Ring Splicing Kit Nitrile, Kit Contents 18 Pieces

RS Stock No.: 136-601Brand: RS PRO
brand-logo
View all in Seal & O-Ring Kits

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Type

Metric O-Ring Splicing Kit

Kit Contents

18 Pieces

Country of Origin

United Kingdom

Product details

RS PRO Nitrile O-Ring Splicing Kit

RS PRO nitrile NBR70 O-Ring splicing kit for fast, on the spot production of O-Rings, reducing time.
This 18-piece metric nitrile kit includes cords of different sizes, cyanoacrylate adhesive, splicing jig, safety knife and a measuring tape. Replacement Nitrile O-Ring cord is available separately, from 1.6 mm to 8.4 mm diameter. This O-Ring kit come supplied in a handy case.
RS PRO metric O-Rings made from Nitrile are the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.

Features and Benefits:

A range of O-Ring sizes
Cost effective
O-rings can be made to suit many sealing jobs
Nitrile material is hardwearing with excellent resistance to chemicals and provides optimum performance and a long-lasting seal life

Application Information:

Nitrile (NBR) is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration. Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering

O-Ring Splicing Kit Contents:

Cord in sizes of: 1.78, 2.0, 2.4, 2.62, 3.0, 3.5, 4.0, 5.0, 5.33, 5.7, 6.0, 7.0 and 8.0mm
1 x 3g bottle of cyanoacrylate adhesive
1 x Splicing jig
1 x Safety knife
1 x Tape measure
Instruction leaflet

FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Metric O-Ring Splicing Kit Nitrile, Kit Contents 18 Pieces

P.O.A.

RS PRO Metric O-Ring Splicing Kit Nitrile, Kit Contents 18 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Type

Metric O-Ring Splicing Kit

Kit Contents

18 Pieces

Country of Origin

United Kingdom

Product details

RS PRO Nitrile O-Ring Splicing Kit

RS PRO nitrile NBR70 O-Ring splicing kit for fast, on the spot production of O-Rings, reducing time.
This 18-piece metric nitrile kit includes cords of different sizes, cyanoacrylate adhesive, splicing jig, safety knife and a measuring tape. Replacement Nitrile O-Ring cord is available separately, from 1.6 mm to 8.4 mm diameter. This O-Ring kit come supplied in a handy case.
RS PRO metric O-Rings made from Nitrile are the most widely used elastomer in sealing applications. These O-Rings have an excellent resistance to petroleum products and work well in either low or high temperatures. Nitrile is highly resistant to abrasion and is an ideal choice in most industries.

Features and Benefits:

A range of O-Ring sizes
Cost effective
O-rings can be made to suit many sealing jobs
Nitrile material is hardwearing with excellent resistance to chemicals and provides optimum performance and a long-lasting seal life

Application Information:

Nitrile (NBR) is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration. Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering

O-Ring Splicing Kit Contents:

Cord in sizes of: 1.78, 2.0, 2.4, 2.62, 3.0, 3.5, 4.0, 5.0, 5.33, 5.7, 6.0, 7.0 and 8.0mm
1 x 3g bottle of cyanoacrylate adhesive
1 x Splicing jig
1 x Safety knife
1 x Tape measure
Instruction leaflet

FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in