Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO MGN Series, Linear Guide Rail 12mm width 120mm Length

RS Stock No.: 176-6674Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

12mm

Rail Length

120mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

2840N

Static Load Rating

3920N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 19.800

BD 19.800 Each (Exc. Vat)

BD 21.780

BD 21.780 Each (inc. VAT)

RS PRO MGN Series, Linear Guide Rail 12mm width 120mm Length

BD 19.800

BD 19.800 Each (Exc. Vat)

BD 21.780

BD 21.780 Each (inc. VAT)

RS PRO MGN Series, Linear Guide Rail 12mm width 120mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.800
5 - 9BD 19.410
10 - 24BD 19.250
25+BD 19.134

Technical Document

Specifications

Brand

RS Pro

Rail Width

12mm

Rail Length

120mm

Manufacturer Series

MGN

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

2840N

Static Load Rating

3920N

Country of Origin

Taiwan, Province Of China