RS PRO Micro Linear Actuator, 100mm, 12V dc, 1500N, 9.9mm/s

Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
1500N
Input Voltage
12V dc
Maximum Speed No Load
9.9mm/s
Maximum Speed (No Load)
9.9mm/s
IP Rating
IP65
Country of Origin
Taiwan, Province Of China
BD 149.990
BD 149.990 Each (Exc. Vat)
BD 164.989
BD 164.989 Each (inc. VAT)
1
BD 149.990
BD 149.990 Each (Exc. Vat)
BD 164.989
BD 164.989 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 149.990 |
5 - 9 | BD 148.790 |
10 - 24 | BD 148.025 |
25+ | BD 147.175 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
1500N
Input Voltage
12V dc
Maximum Speed No Load
9.9mm/s
Maximum Speed (No Load)
9.9mm/s
IP Rating
IP65
Country of Origin
Taiwan, Province Of China